19202031445

HARTING
617-19202031445
19202031445

制造商:

说明:
重负荷电源连接器 3A Hood Top Entry, M25 (HMC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
Hoods
3A
Top
M25
Zinc
IP44
+ 125 C
商标: HARTING
外壳颜色: Gray (Dust Gray)
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 10
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Han® 3A HMC Hood & Housings

HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.

供货情况

库存:
10 可于 5 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥138.5493 ¥138.55
¥124.4017 ¥1,244.02
¥119.0229 ¥2,380.46
¥115.0566 ¥5,752.83
¥109.5987 ¥10,959.87
¥102.7283 ¥20,545.66
¥98.8411 ¥98,841.10