19397100548

HARTING
617-19397100548
19397100548

制造商:

说明:
重负荷电源连接器 Han 10 HP Direct M Hood Side Entry, M40

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Hoods
10B
Side
Aluminum
IP66, IP68, IP69
商标: HARTING
外壳颜色: Black
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 19 39 710 0548
单位重量: 270 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® HP Direct M Housing System

HARTING Han® HP Direct M Housing System features a black powder surface and UV- and ozone-resistant fluoro-elastomer (FKM) seals. The M series is designed for outdoor applications and extreme environments. This system replaces classical bulkhead mounted housing with two mounting flanges. The design allows the standard hood to form a seal directly on the switch cabinet wall, saving space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct M Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are offered with side or top entry in sizes M20, M25, M32, and M40. 

Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.

供货情况

库存: