19398060447

HARTING
617-19398060447
19398060447

制造商:

说明:
重负荷电源连接器 Han 6 HP Direct EMC Hood Top Entry, M32

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
HP Direct EMC
Hoods
6B
Top
Aluminum
Han
商标: HARTING
用于: Side 6B Inserts
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Straight
安装风格: Free Hanging
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 19 39 806 0447
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® HP Direct EMC Housing System

HARTING Han® HP Direct EMC Housing System is designed for applications where a high degree of EMC protection is required. This series features an electrically conductive surface and seal. The housing modules are offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct EMC Housing System utilizes two mounting flanges, allowing the hood to form a seal directly on the switch cabinet wall and providing space savings. Installation only requires the user to screw the mounting flanges to the switch cabinet wall.

Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
11 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,173.8214 ¥1,173.82
¥1,173.7423 ¥11,737.42
¥1,151.0745 ¥28,776.86
¥1,116.5869 ¥55,829.35
100 报价