19463160546

HARTING
617-19463160546
19463160546

制造商:

说明:
重负荷电源连接器 Han-Eco 16A HSE M25 9-17 w/GLND -OUTDOOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
REACH - SVHC:
Han-Eco A
Hoods
16A
Side
M25
Polyamide (PA)
IP65
Han
商标: HARTING
可燃性等级: UL 94 V-0
用于: Size 16A Inserts
外壳颜色: Black
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Straight
安装风格: Frree Hanging
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
零件号别名: 19 46 316 0546
单位重量: 87.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Outdoor Han-Eco 10A & 16A Series

HARTING Han-Eco 10A & 16A Series has been expanded to include an outdoor version. The hoods and housings feature FPM (Fluororubber) sealing material with a a high resistance against environmental influences including UV radiation and ozone. Outdoor HAN ECO 10A & 16A Hoods and Housings are ideal for applications exposed to environmental influences.

Han-Eco® 10A & 16A Hoods/Housings

HARTING Han-Eco® 10A and 16A Hoods / Housings are constructed with corrosion-proof, lightweight plastic that delivers high performance. These hoods and housings offer mating compatibility to metal hoods and housings in sizes 10A and 16A. The Han-Eco A series includes hoods, bulkhead mounting housings, surface-mount housings, and cable-to-cable housings. These products allow for the installation of inserts from the mating side and rear side of the cabinet. Click-and-mate technology is utilized to save on assembly time.

Han-Modular®连接器系统

HARTING Han-Modular®重载连接器系统设计用于为用户提供超高的连接与制造灵活性。Han-Modular连接器可将电气、光学、气体、信号和电源连接整合在一个组件中。基本模块可卡入安装到框架中,并可随时单独更换。依据所选上壳与底座的尺寸,可组合1至12个模块。Han-Modular包含超过40种模块类型,可连接5A至200A的电流、50V至5000V的电压、内径1.6mm至10mm的气送管、敏感的总线信号,以及POF与玻璃纤维缆线的光纤信号。Han-Modular提供一系列基础模块,旨在满足绝大多数用户的应用需求。该产品系列允许用户选择最符合设计要求的上壳、底座、插芯和附件。

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥494.4767 ¥494.48
¥420.36 ¥4,203.60
¥394.0536 ¥9,851.34
¥375.2052 ¥18,760.26
¥357.3286 ¥35,732.86