21010000030

HARTING
617-21010000030
21010000030

制造商:

说明:
圆形公制连接器 BlindingCapfor Fw/eyelet

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 圆形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M12
Accessories
Blinding Cap
M12
附件类型: Blinding Cap
商标: HARTING
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: 21 01 000 0030 21-01-000-0030
单位重量: 22.745 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M8/M12连接器和线组

HARTING M8/M12连接器和线组具有2A-6A的额定载流能力和32V-250V的额定电压。HARTING M8/M12连接器有多种规格可供选择,包括直通式与弯角式连接器、公连接器和母连接器、A、B、D和X编码的屏蔽和非屏蔽连接器,以及配套的面板馈通连接器。这些连接器提供IDC、压接和螺钉端接连接方式。

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

M12 Accessories

HARTING M12 Accessories are designed to support and enhance the HARTING M12 family of cable systems, assemblies, and connectors. These M12 accessories include IP65 / IP67 connector M12 binding caps with cords for male or female sides. These HARTING accessories include male and female sleeve housing for 2Nm recommended torque situations, in a straight body style. Also available are counter nuts, IP67 push-pull adapter assemblies, and RJ45Cat6a angled adapters.

库存量: 14

库存:
14 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥109.1806 ¥109.18
¥92.7278 ¥927.28
¥86.9309 ¥2,173.27
¥82.7951 ¥4,139.76
¥78.8288 ¥7,882.88
¥73.8681 ¥18,467.03
¥70.3877 ¥35,193.85
¥66.9977 ¥66,997.70