21033991401

HARTING
617-21033991401
21033991401

制造商:

说明:
传感器电缆/致动器电缆 M12 S-code 3+PE pin male to 0.3m 2.5mm2 (AWG14) flying leads front mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 传感器电缆/致动器电缆
REACH - SVHC:
M12
4 Position
Male
S Coded
300 mm (11.811 in)
12 A
630 V
14 AWG
IP67
商标: HARTING
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12 Power K-/S-Coded Push/Pull Cable Assemblies

HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies feature reliable circular connector cable assemblies that provide fast and easy connection in high vibration environments. These components feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 assemblies offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.

库存量: 7

库存:
7 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥337.2372 ¥337.24
¥296.0374 ¥2,960.37
¥277.5167 ¥6,937.92
¥264.2731 ¥13,213.66
¥251.6171 ¥25,161.71
¥235.9101 ¥58,977.53