21038212530

HARTING
617-21038212530
21038212530

制造商:

说明:
圆形公制连接器 M12 PUSHPULL 5POLE A-CODED FEMALE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 圆形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Solder
A Coded
4 A
60 V
IP54
Connectors
Straight
商标: HARTING
触点类型: Without Socket Contacts
型式: Female
外壳材料: Liquid Crystal Polymer (LCP)
锁定机构: Push Pull
安装风格: Field Attachable-Installable
外壳类型: Receptacle
屏蔽: Shielded
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: 21 03 821 2530
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M8/M12连接器和线组

HARTING M8/M12连接器和线组具有2A-6A的额定载流能力和32V-250V的额定电压。HARTING M8/M12连接器有多种规格可供选择,包括直通式与弯角式连接器、公连接器和母连接器、A、B、D和X编码的屏蔽和非屏蔽连接器,以及配套的面板馈通连接器。这些连接器提供IDC、压接和螺钉端接连接方式。

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

库存量: 13

库存:
13
可立即发货
在途量:
7
预期 2026/10/16
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥492.6574 ¥492.66
¥418.7893 ¥4,187.89
¥392.5733 ¥9,814.33
¥373.8718 ¥18,693.59
¥356.0065 ¥35,600.65