21342627840050

HARTING
617-21342627840050
21342627840050

制造商:

说明:
传感器电缆/致动器电缆 M12 Y-cod 8-pol st/st m/f PUR 5.0m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 传感器电缆/致动器电缆
RoHS:  
REACH - SVHC:
M12
8 Position
M12
8 Position
Male / Female
Y Coded
5 m (16.404 ft)
20 AWG, 26 AWG
Green
商标: HARTING
描述/功能: Pre-Assembled on Both Sides System Cabling
外壳材料: Polyurethane (PUR)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12 Hybrid Y-Coded Cable Assemblies

HARTING M12 Hybrid Y-Coded Cable Assemblies feature four contacts for data transmissions and four contacts for power, creating a hybrid solution to save space in applications that previously required separate data and power connections. The hybrid interface also enables higher-density designs while saving costs. These ready-made, unshielded cables come with overmolded connector ends that are tamper-proof. The connectors cannot be loosened or removed from the cable, preventing communication failures. The series is standardized according to IEC 61076-2-113, and connectors and cable assemblies from different manufacturers can be mated together. HARTING M12 Hybrid Y-Coded Cable Assemblies offer an IP67 protection rating, a polyurethane (PUR) cable jacket material, and a length of 1m, 1.5m, 5m, or 10m. The series operates in a -25°C to +80°C temperature range and is ideal for use in the automation, machinery, and robotics markets.

库存量: 10

库存:
10 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,385.493 ¥1,385.49
¥1,177.8781 ¥11,778.78
¥1,104.1795 ¥27,604.49
¥1,051.5667 ¥52,578.34