21348081388015

HARTING
617-21348081388015
21348081388015

制造商:

说明:
传感器电缆/致动器电缆 M8 3PIN M/F STRT DOUBLE END 1.5M PUR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 传感器电缆/致动器电缆
REACH - SVHC:
M8
3 Position
A Coded
商标: HARTING
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 48.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.

供货情况

库存:
5 可于 5 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.8551 ¥152.86
¥135.3288 ¥1,353.29
¥129.2042 ¥6,460.21
¥115.1357 ¥11,513.57
¥114.8871 ¥28,721.78
¥111.2485 ¥55,624.25
1,000 报价