24024050030

HARTING
617-24024050030
24024050030

制造商:

说明:
非托管以太网交换机 Ha-VIS eCon 2050GBAP 2050GB-A-P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 非托管以太网交换机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5 x RJ45
1 Gb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A, 6.4 A, 7.2 A
120 mm x 113.5 mm x 27.3 mm
商标: HARTING
封装: Bulk
产品类型: Unmanaged Ethernet Switches
系列: Ha-VIS econ
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Ha-VIS
单位重量: 528 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Ha-VIS eCon 2000 Ethernet Switches

HARTING Ha-VIS eCon 2000 Ethernet Switches are equipped with up to 8 fast Ethernet ports that enable cost-efficient and quick expansion and/or reconstruction of network infrastructures. These unmanaged Ethernet switches feature an extremely flat design to accommodate installations where space is restricted toward the cable connection at the front. The product lineup includes various combinations with RJ45 and fiber optic ports. HARTING Ha-VIS eCon 2000 Ethernet Switches offer simple plug-and-play thanks to the automatic detection of transmission rates (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI[X]). All variants are available with commercial (0°C to +55°C) and industrial -40°C to +70°C) temperature ranges.

供货情况

库存: