24030080030

HARTING
617-24030080030
24030080030

制造商:

说明:
非托管以太网交换机 Ha-VIS eCon 3080B-AP 3080B-A-P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HARTING
产品种类: 非托管以太网交换机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
6.4 A
142 mm x 107.5 mm x 25 mm
商标: HARTING
封装: Bulk
产品类型: Unmanaged Ethernet Switches
系列: Ha-VIS econ
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: Ha-VIS
单位重量: 611 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

供货情况

库存: