24144050001

HARTING
617-24144050001
24144050001

制造商:

说明:
非托管以太网交换机 Ha-VIS eCon2050GXIAW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 非托管以太网交换机
RoHS:  
REACH - SVHC:
5 x RJ45
1 Gb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
3.1 W, 3.4 W
1.2 A, 2.7 A
24 mm x 80.4 mm x 113 mm
商标: HARTING
产品类型: Unmanaged Ethernet Switches
工厂包装数量: 1
子类别: Ethernet & Communication Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ha-VIS eCon 2000GX-I-A Advanced Ethernet Switches

HARTING Ha-VIS eCon 2000GX-I-A Advanced Industrial Ethernet Switches are designed for a more robust and miniaturized Ethernet Interface that supports "Plug & Play" installation. With the extremely flat and small design, these unmanaged gigabit switches can be accommodated in installations where space is restricted towards the cable connection on the front. Additional to DIN-rail mounting, variants for direct wall mounting are available. The Ha-VIS eCon 2000GX-I-A Industrial Ethernet Switches offer a full Gigabit Ethernet non-blocking switch architecture according to IEEE 802.3 in 5 or 8 port models that operate in a -40°C to +70°C temperature range. These switches are optimized for imaging processes and other data-intensive applications.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,823.0095 ¥4,823.01