33400100204100

HARTING
617-33400100204100
33400100204100

制造商:

说明:
专用线 Han 1A OM 3+PE +lever f/- PUR 10m

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 专用线
RoHS:  
System Cables
Pre-assembled Cable
Female
3 Position
10 m
Female
400 V
Black
16 A
IP65, IP66, IP67
商标: HARTING
外壳材料: Polyurethane (PUR)
产品类型: Specialized Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® 1A Overmolded 3+PE PUR Cable Assemblies

HARTING Han® 1A Overmolded 3+PE PUR Cable Assemblies provide a high level of robustness and resistance to external factors such as dust, moisture, and oils with the IP67 rating. These cable assemblies offer a snap-in or lever locking system that enables quick yet secure locking, reducing installation and maintenance time by up to 50%. The 1A 3+PE inserts have been expanded with a polyurethane cable and outer sheath to provide high robustness and resistance to external factors. These cable assemblies operate over a -30°C to +70°C temperature range, with a 400V voltage rating and a 16A current rating. Typical applications include conveyor systems, motion and drives, small robots, lighting solutions, transportation, machinery, automation, robotics, and smart infrastructure.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/10/13
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥748.1617 ¥748.16
¥664.4626 ¥6,644.63
¥638.902 ¥15,972.55
¥617.5563 ¥30,877.82
¥547.9935 ¥54,799.35
250 报价