97000002080

HARTING
617-97000002080
97000002080

制造商:

说明:
重负荷电源连接器 Han S 450 Plus crimp contact housing, 95 mm conductor, coding C2, orange

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Connectors
350 A
1 Position
Crimp
2 kV
Polyamide (PA)
Silver
Copper
IP67, IP69K
+ 125 C
商标: HARTING
可燃性等级: UL 94 V-0
外壳颜色: Orange
最小工作温度: - 40 C
安装角: Right Angle
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han® S 450 Plus连接器

HARTING Han® S 450 Plus Connectors support up to 500A for faster charging and discharging and feature enlarged contacts and housings to prevent overheating in high-performance energy storage applications. These single-pole connectors are certified at 450A/2000VDC, and, in HARTING's laboratory, a Han S 450 Plus connector with a 150mm2 contact was successfully tested for direct current transmission at 500A/2000VDC. These connectors withstand up to 500 mating cycles and are constructed with waterproof housings, a double-locking system, and numerous coding options. The cable side features angled housings, while the input side rotates 360° when plugged in. Safe installation is ensured through visual control of the locking status, finger-safe contacts, and various connection types (screw or busbar). HARTING Han S 450 Plus Connectors are designed to meet the growing demand for higher charging and discharging currents in battery storage.

库存量: 78

库存:
78 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥222.0902 ¥222.09
¥188.7552 ¥1,887.55
¥176.845 ¥4,421.13
¥168.4943 ¥8,424.72
¥152.4483 ¥15,244.83
¥142.9337 ¥35,733.43
¥136.0633 ¥68,031.65