MINIBEND-8

HUBER+SUHNER
455-MINIBEND8
MINIBEND-8

制造商:

说明:
射频电缆组件 MINIBEND-8, SMA (male), SMA (male), 50 Ohm, 24 GHz, 8 in, 203.2 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
203 mm (7.992 in)
50 Ohms
24 GHz
0.86 Semi-Rigid
商标: HUBER+SUHNER
连接器A极性: Normal
连接器B极性: Normal
最小频率: 0 Hz
极性: Normal
产品类型: RF Cable Assemblies
系列: Minibend
工厂包装数量: 5
子类别: Cable Assemblies
商标名: Astrolab
零件号别名: 80337990
单位重量: 27.216 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

库存量: 363

库存:
363 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥478.6793 ¥478.68
¥406.80 ¥4,068.00
¥381.4089 ¥9,535.22