MINIBEND L2PR-12

HUBER+SUHNER
455-MINIBENDL2PR-12
MINIBEND L2PR-12

制造商:

说明:
射频电缆组件 MINIBEND L2PR-12, MMPX (male), MMPX (male), low-loss, 50 Ohm, 40 GHz, 12 in, 304.8 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: 射频电缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
304.8 mm (12 in)
50 GHz
商标: HUBER+SUHNER
产品类型: RF Cable Assemblies
系列: Minibend
工厂包装数量: 5
子类别: Cable Assemblies
商标名: Astrolab
零件号别名: 80392941
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544200090
TARIC:
8544200090
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

供货情况

库存: