HL7015

Halo Microelectronics
143-HL7015
HL7015

制造商:

说明:
电池管理 4.5A I2C Controlled USB/Adaptor Li-ion Battery Charger with Power Path and 2.1A OTG Boost

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Halo Microelectronics
产品种类: 电池管理
RoHS:  
QFN-24
SMD/SMT
商标: Halo Microelectronics
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 46.802 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lithium Battery Fast Chargers

Halo Microelectronics provides various power management products that are designed for 1S, 2S, and 3S batteries. Chargers for 1S batteries provide linear charging, I2C-controlled low-voltage and high-current switch charging, and I2C-controlled high-voltage and high-current switch charging. Halo Microelectronics 2S and 3S battery switch chargers were developed for multi-section lithium batteries and are characterized by a wide selection and excellent performance.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9.3451 ¥28,035.30