HL7040FN04

Halo Microelectronics
143-HL7040FN04
HL7040FN04

制造商:

说明:
电池管理 900mA, Single-Input, Single Cell Li-Ion and Li-Pol Battery Charger with Auto Start

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Halo Microelectronics
产品种类: 电池管理
RoHS:  
DFN-10
SMD/SMT
商标: Halo Microelectronics
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 7.823 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HL7040 Li-Ion & Li-Pol Battery Chargers

Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers feature 6.6V to 7.1V input overvoltage protection and come in two package types. The HL7040 chargers offer a programmable termination and pre-charge threshold, OUT short-circuit protection, and ISET short detection. The series includes an automatic terminal and timer disable mode (TTDM) for an absent battery pack with a thermistor. Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers are ideal for smartphones, low-power handheld devices, and MP3 players.

Lithium Battery Fast Chargers

Halo Microelectronics provides various power management products that are designed for 1S, 2S, and 3S batteries. Chargers for 1S batteries provide linear charging, I2C-controlled low-voltage and high-current switch charging, and I2C-controlled high-voltage and high-current switch charging. Halo Microelectronics 2S and 3S battery switch chargers were developed for multi-section lithium batteries and are characterized by a wide selection and excellent performance.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4.0906 ¥12,271.80