HL7501W8

Halo Microelectronics
143-HL7501W8
HL7501W8

制造商:

说明:
开关稳压器 I2C Programmable 6A DVS Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Halo Microelectronics
产品种类: 开关稳压器
RoHS:  
SMD/SMT
WLCSP-16
商标: Halo Microelectronics
产品类型: Switching Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 4.119 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.

HL7501 6A DVS Buck Converters

Halo Microelectronics HL7501 6A Dynamic Voltage Scaling (DVS) Buck Converters offer a 2.5V to 5.5V input voltage range and 6A continuous output current rating in a WLCSP package. The HL7501 converters feature an I2C interface up to 3.4MHz, excellent load and line transient, and seamless switching for light-load efficiency. The comprehensive protections include input undervoltage lockout, input overvoltage, thermal shutdown, and overcurrent and short-circuit. Halo Microelectronics HL7501 6A DVS Buck Converters are ideal for tablets, handheld devices, graphics processors, and smartphones.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3.7516 ¥11,254.80