1418N4M8

Hammond Manufacturing
546-1418N4M8
1418N4M8

制造商:

说明:
壁挂式面板机壳产品 N4 Wallmount Encl w/panel - 36 x 30 x 8 - Steel/Gray

寿命周期:
停产
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 壁挂式面板机壳产品
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Single Door Enclosure
Steel
Gray
30 in
36 in
IP66
3R, 4, 12, 13
UL508A
1418 N4
商标: Hammond Manufacturing
外盖颜色: Gray
深度: 8 in
安装风格: Wall Mount
面板高度: 838 mm
面板宽度: 686 mm
产品: Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
通风: Not Available
单位重量: 55.338 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PARTS REPLACED BY 1418LP SERIES

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1418 Type 4 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures are designed according to CSA and UL 508A Type 3R, 4, and 12 standards and comply with NEMA Type 3R, 4, 12, and 13, and IEC 60529 (IP66) requirements. These wall-mount and free-standing enclosures feature a seamless poured-in-place gasket and smooth, continuously welded seams without knockouts, cutouts, or holes. Also included are a bonding stud on the door and a grounding stud inside. Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures safely house instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls. These 1418 series Type 4 enclosures offer protection where equipment may be hosed down or become extremely wet. The enclosures are also ideal for applications subject to corrosion and outdoor applications for full weather protection.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.

供货情况

库存: