1457L1201

Hammond Manufacturing
546-1457L1201
1457L1201

制造商:

说明:
罩类、盒类及壳类产品 w/No Mounting Ends 4.8x1.26x4.09" Clear

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
PCB Enclosure
Aluminum
Clear
Clear
4.73 in
4.09 in
1.26 in
IP65
1457
商标: Hammond Manufacturing
特点: Watertight, 1.5 mm thick, sized for standard Eurocards
外壳颜色: Clear
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 104.326 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7612909000
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1457 Watertight Extruded Aluminum Enclosures

Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures are heavy-duty enclosures designed to house PC boards or for equipment interfacing. The PCBs mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosure body is constructed from one piece of extruded aluminum with a minimum thickness of .06" (1.5 mm) and available with a clear anodized or a black powder paint finish. The body also includes a recessed area for labels or a membrane keypad. Two rugged end panels, painted in black satin powder paint, are provided with or without a mounting flange. Hammond 1457 Watertight Extruded Aluminum Enclosures are designed to meet IP65 ratings.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

供货情况

库存:
21 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥325.327 ¥325.33
¥281.483 ¥1,407.42
¥265.6065 ¥2,656.07
¥243.0178 ¥6,075.45
¥226.1469 ¥11,307.35
¥222.3388 ¥22,233.88