1489P30

Hammond Manufacturing
546-1489P30
1489P30

制造商:

说明:
按钮机壳产品 N12 Hinged PB Encl - 30 PB x 30.5mm - 17.25 x 14.00 x 6.00"- Steel/Gray

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 按钮机壳产品
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
30
Gray (Light Gray)
Steel
17.25 in
14 in
6 in
Wall Mount
IP54
12
1489
商标: Hammond Manufacturing
外壳颜色: Gray (Light Gray)
面板高度: 15.25 in
面板宽度: 12 in
产品: Pushbutton Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 12.701 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1489 Type 12 Mild Steel Pushbutton Enclosures

Hammond Manufacturing 1489 Series Type 12 Mild Steel Pushbutton Enclosures meet UL 508A standards and are designed to accept standard heavy-duty, oil-tight pushbuttons, switches, and pilot lights. These enclosures feature formed 14-gauge steel construction with smooth, continuously welded seams that provide protection from dirt, dust, oil, and water. Welded brackets provide for enclosure mounting, and the hinged cover is secured with captive, plated steel screws that fasten into threaded sealed walls. Hammond Manufacturing 1489 Series Type 12 Mild Steel Pushbutton Enclosures include a removable 14-gauge inner panel, a bonding stud on the door, and a grounding stud in the enclosure.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,544.3806 ¥3,544.38
¥3,508.5596 ¥17,542.80