1551USB1CLR

Hammond Manufacturing
546-1551USB1CLR
1551USB1CLR

制造商:

说明:
罩类、盒类及壳类产品 MINI USB-CLEAR 1.38 x 0.79 x 0.61"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Connector Enclosures
USB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Clear (Translucent)
Clear (Translucent)
1.38 in
0.79 in
0.61 in
IP51
UL 94 HB
1551USB
商标: Hammond Manufacturing
特点: Includes 2 screws
外壳颜色: Clear (Translucent)
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 4.536 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

库存量: 23

库存:
23 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.4365 ¥29.44
¥25.7979 ¥128.99
¥22.9277 ¥229.28
¥21.1875 ¥529.69
¥20.2383 ¥1,011.92
¥18.0687 ¥1,806.87
¥16.7579 ¥4,189.48
¥15.9782 ¥7,989.10
¥15.029 ¥15,029.00