1591XXUSBK

Hammond Manufacturing
546-1591XXUSBK
1591XXUSBK

制造商:

说明:
罩类、盒类及壳类产品 ABS ECONOMICAL TYPE 4.9x4.9x2.25 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
4.86 in
4.86 in
2.25 in
IP54
UL 94 HB
1591XX
商标: Hammond Manufacturing
外壳颜色: Black
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 136.078 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1591T & 1591XX Enclosures

Hammond Manufacturing 1591T and 1591XX Enclosures are offered in a variety of options, including ABS plastic, polycarbonate, or general-purpose plastic. These enclosures are designed to meet IP54 standards and provide protection against dust and water splashes. The 1591T series features translucent enclosures that are almost completely transparent to blue, white, and near-white LEDs, readouts, and displays, or infrared devices, depending on the model. The 1591T enclosures are ideal for applications where parts, sensors, or indicators need to be visible. The 1591XX series offers standard black and gray versions molded from easy-to-machine, flame-retardant ABS plastic with UL 94V-0 rating. This series also includes transparent blue and economy versions molded from general-purpose, non-flame-retardant plastic. Both the lid and box of 1591XX enclosures contain molded-in PCB standoffs.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4
预期 2026/10/12
10
预期 2026/10/14
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.3208 ¥88.32
¥70.0035 ¥350.02
¥65.9242 ¥659.24
¥58.6244 ¥1,465.61
¥56.6356 ¥2,831.78
¥53.675 ¥5,367.50
¥51.0647 ¥12,766.18
¥50.4658 ¥25,232.90
¥49.8556 ¥49,855.60