1650WA

Hammond Manufacturing
546-1650WA
1650WA

制造商:

说明:
音频变压器/信号变压器 Output transformer, push-pull, 280W , primary 1,900 ct, 806 ma., secondary 4-8-16

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 音频变压器/信号变压器
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
30 Hz to 30 kHz
1.9 kOhms
4 Ohms, 8 Ohms, 16 Ohms
Single
109.5 mm
111.25 mm
113.35 mm
1608A-1650A Series
商标: Hammond Manufacturing
电流额定值: 806 mA
最大直流电流: 806 mA
功率额定值: 280 mW
产品类型: Audio & Signal Transformers
工厂包装数量: 1
子类别: Transformers
单位重量: 12.701 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504232900
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
加拿大
发货时,国家/地区可能会发生变化。

Push-Pull Tube Audio Output Transformers

Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,097.3348 ¥4,097.33
¥3,790.7884 ¥37,907.88