717A

Hammond Manufacturing
546-717A
717A

制造商:

说明:
电力变压器 - 工业用 Transformer, high voltage, 510VA, 117/234 VAC to 1,020V C.T. @ 500ma.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 电力变压器 - 工业用
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
510 VA
115 VAC, 230 VAC
1.02 kVAC CT
Chassis
500 mA
Single Primary Winding
Single Secondary Winding
133.35 mm
127 mm
165.1 mm
Wire Leads
High Voltage Plate
700
商标: Hammond Manufacturing
最大工作温度: + 105 C
最小工作温度: 0 C
工作频率: 50 Hz/60 Hz
产品类型: Industrial Control Transformers
工厂包装数量: 1
子类别: Transformers
单位重量: 8.029 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.

供货情况

库存:
9 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,693.4663 ¥4,693.47