CS30246

Hammond Manufacturing
546-CS30246
CS30246

制造商:

说明:
接线盒 N1 Screw Cover - 30 x 24 x 6 - Steel/Gray
此产品将直接从制造商发送给您。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Screw Cover
Steel
Gray
24 in
6 in
30 in
Wall Mount
IP20
1
UL 50
CS
商标: Hammond Manufacturing
外壳颜色: Gray
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 20.412 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS & CSKO Mild Steel Commercial Junction Boxes

Hammond Manufacturing CS and CSKO Mild Steel Commercial Junction Boxes are designed for indoor use as junction, pull, or switch boxes. These enclosures are available with or without knockouts. Hammond C-box commercial enclosures are constructed from 12-, 14-, or 16-gauge steel and finished with an ANSI 61 gray powder coating. The boxes are provided with flat steel screw-on flush covers.

CS Type 1 Mild Steel Junction Boxes

Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes feature screw covers without knockouts, designed for general-purpose indoor commercial use. The CS series is formed and spot welded with 16, 14, or 12 gauge steel and finished in ANSI 61 gray powder coating. The boxes are fastened with plated steel screws and provide keyhole slots that permit the cover to be removed without removing the screws entirely. Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes offer through holes on the back of the enclosure for wall mounting. The CS series meets UL-50 Type 1 and CSA Type 1 standards and complies with NEMA Type 1, IEC 60529, and RoHS directives.

Commercial Electrical Enclosures with Knockouts

Hammond Manufacturing Commercial Electrical Enclosures with Knockouts are ideal for commercial building construction and light industrial needs. These UL-listed enclosures are available in several NEMA ratings, including Type 1 and Type 3R. The Type 1 enclosures are suitable for use as a junction, pull, or switch box in general-purpose indoor commercial applications, while the Type 3R junction boxes provide protection against rain, sleet, snow, and dripping water. Hammond Manufacturing Commercial Electrical Enclosures feature knockouts on the bottom of the enclosure or on all four sides for design flexibility.

供货情况

库存: