EJ12124AL

Hammond Manufacturing
546-EJ12124AL
EJ12124AL

制造商:

说明:
接线盒 N4X, Eclipse Junior encl w/ panel - 12 x 12 x 4 - Alum

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
RoHS:  
Hinged Door
Aluminum Alloy
12 in
4 in
12 in
Bracket Mount
IP66
4X
UL 508A
Eclipse Junior
商标: Hammond Manufacturing
面板高度: 10.75 in
面板宽度: 10.88 in
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 3.629 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eclipse Junior 4X Stainless Steel Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Stainless Steel Junction Boxes feature a continuous hinge door with a quarter turn. Eclipse Junior Type 4X Stainless Steel Junction Boxes are designed for use as instrument enclosures, electric, hydraulic, or pneumatic control housings, electrical junction boxes, or terminal wiring enclosures. This Hammond junction box series provides protection where equipment may be hosed down or otherwise be very wet or in specific applications where corrosion may be a problem. A gasket retainer may be required for high-temperature applications. Please refer to the factory.

库存量: 13

库存:
13 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,124.0997 ¥3,124.10
¥3,068.3455 ¥15,341.73