EJ664S16

Hammond Manufacturing
546-EJ664S16
EJ664S16

制造商:

说明:
接线盒 N4X Eclipse Junior encl w/ panel - 6 x 6 x 4 - 316 SS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
RoHS:  
Hinged Door
Stainless Steel
Natural
6 in
4 in
6 in
Wall Mount
IP66
4X
UL 508A
Eclipse Junior
商标: Hammond Manufacturing
外壳颜色: Natural
封装: Bulk
面板高度: 4.88 in
面板宽度: 4.88 in
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 2.268 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Eclipse Junior Type 4X Aluminum Junction Boxes

Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes feature a 0.08" Type H-32 aluminum construction designed for instrument enclosures and control housings. The junction boxes provide smooth, continuously welded seams without knockouts, cutouts, or holes, which protects equipment in corrosion-sensitive environments. The Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes offer an aluminum 180° hinge cover with quarter-turn slot door latches for added safety. The junction boxes meet UL 508A/CSA Type 3R, 4, 4X, 12, and 13 standards and comply with NEMA, IEC 60529, IP66, and RoHS directives.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,814.1633 ¥2,814.16