HN4FM604810

Hammond Manufacturing
546-HN4FM604810
HN4FM604810

制造商:

说明:
落地式面板机壳产品 N4 3-pt Dbl Door Floormount Encl w/panel - 60 x 48 x 10 - Steel/Gray
此产品将直接从制造商发送给您。

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 落地式面板机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Double Door Floormount Enclosure
Steel
Gray
48.06 in
60.13 in
IP66
4
UL508A
HN4FM
商标: Hammond Manufacturing
深度: 10.69 in
外壳颜色: Gray
面板高度: 56 in
面板宽度: 44 in
产品: Floor Mount Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 231.332 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HN4x Type 4/4X Steel Enclosures

Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are designed to enclose electrical, electronic, hydraulic, and pneumatic equipment and protect against moist industrial environments. The enclosures meet UL 508A Type 3R, 4, and 12 and CSA Type 3R, 4, and 12 standards. The Hammond Manufacturing HN4x Type 4/4X Steel Enclosures are constructed of 12-gauge or combination 10/12-gauge formed steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HN4x series provides full weather protection against very wet environments.

供货情况

库存: