HWST483616S16

Hammond Manufacturing
546-HWST483616S16
HWST483616S16

制造商:

说明:
壁挂式面板机壳产品 N4X Wallmt Slope Top Encl - 48 x 36 x 16 - 316 SS
此产品将直接从制造商发送给您。

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 壁挂式面板机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
3 ft
4 ft
IP66, IP69K
3R, 4, 4x, 12, 13
UL508A
HWSTSS
商标: Hammond Manufacturing
外盖颜色: Natural
深度: 16 in
特点: Includes hardware kit, panel sold separately
安装风格: Wall Mount
封装: Bulk
产品: Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
通风: Not Available
单位重量: 72.575 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Waterfall IP69K/Type 4X Stainless Steel Enclosures

Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are sloped-top enclosures with quarter-turn door latches designed to enclose electrical/electronic equipment and protect against harsh industrial environments. The enclosures meet UL 508A Type 3R, 4, 4X, and 12 and CSA Type 3R, 4, 4X, and 12 standards. The Waterfall series' sloped top prevents water from pooling on the enclosure and provides the potential for control mounting. The Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures are constructed of 304 or 316L stainless steel with continuously welded seams and door stiffeners. The enclosures also feature a formed lip to exclude flowing liquids and other contaminants. The HWSSHK series provides increased protection where corrosion is a prevalent issue. These hinge-door enclosures are ideal for industrial applications, including processing plants, outdoor municipal, and utility industries.

供货情况

库存: