HYPB4SS

Hammond Manufacturing
546-HYPB4SS
HYPB4SS

制造商:

说明:
按钮机壳产品 HYGIENIC N4X 30MM 4PB

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 按钮机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Stainless Steel
175 mm
252 mm
Wall Mount
IP69, IP69K
3R, 4, 4x, 12
UL 508A
HYPB
商标: Hammond Manufacturing
深度: 102 mm
产品: Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
类型: 4-Hole
单位重量: 6.350 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hygienic Type 4X Stainless Steel Enclosures

Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures are designed to enclose pushbuttons and indicators while protecting against harsh and hygienic environments. These pushbutton enclosures are sloped on four sides to prevent water from resting on top, regardless of enclosure orientation. The hygienic Type 4X enclosures feature Hex head design screws and door-edge mounted silicone gasket for easy cleaning in hose-down environments. These enclosures provide a wide range of sizes and practical accessories. The hygienic Type 4X enclosures comply with UL 508A Type 3R, 12, 4, and 4X, NEMA 3R, 12, 4, and 4X, and IEC 60529, IP69, and IP69K rating.

供货情况

库存: