PBPP191UWH-1

Hammond Manufacturing
546-PBPP191UWH-1
PBPP191UWH-1

制造商:

说明:
机架和机柜配件 1U SNAP-IN BLANK PANEL-1 PK

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hammond
产品种类: 机架和机柜配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PBPP
Panels
Blanking Panel
1.65 mm
19.02 mm
1.7 mm
Polycarbonate (PC)
商标: Hammond Manufacturing
支架单元数量: 1U
产品类型: Racks & Rack Cabinets
子类别: Enclosures, Racks and Boxes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PBPP Series Rack Blanking Panels

Hammond Manufacturing PBPP Series Rack Blanking Panels provides an efficient solution for sealing unused rack space and improving airflow within rack systems. Designed with a toolless snap-in mounting system, these devices allow quick installation and reconfiguration without disrupting equipment. The PBPP series features UL 94V-0 rated ABS plastic construction, providing lightweight, durable airflow control for IT and network environments. These panels help reduce hot and cold air recirculation, improving cooling efficiency and protecting critical equipment in high-density environments. The PBPP blanking panels are compatible with standard EIA-compliant square-hole rack rails for universal installation. These devices are ideal for high-density deployments requiring efficient thermal management. Applications include data centers and server rooms, network and telecom racks, high-density cabinet environments, installations requiring airflow optimization, and government and regulated environments requiring BABA compliance.

供货情况

库存: