D2818-42

Harwin
855-D2818-42
D2818-42

制造商:

说明:
IC 与器件插座 D2 18 WAY 3 LEVEL WIRE WRAP IC SKT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: IC 与器件插座
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
18 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 125 C
D2
商标: Harwin
安装风格: Through Hole
产品类型: IC & Component Sockets
工厂包装数量: 22
子类别: IC & Component Sockets
单位重量: 1.175 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.

库存量: 1,841

库存:
1,841 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.1083 ¥19.11
¥15.3906 ¥153.91
¥14.1476 ¥311.25
¥13.6504 ¥1,501.54
¥12.8255 ¥3,385.93
¥12.2379 ¥6,192.38
¥11.6616 ¥11,801.54
¥10.9158 ¥27,376.83
¥10.8367 ¥54,356.89