F10-10010045R

Harwin
855-F10-10010045R
F10-10010045R

制造商:

说明:
板对板与夹层连接器 FLECTO C05701 FLECTO 0.5mm pitch Female 100 way Signal (18.40mm)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 板对板与夹层连接器
RoHS:  
Connectors
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
400 mA
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
C05701
商标: Harwin
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
安装风格: PCB Mount
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 550
子类别: Board to Board & Mezzanine Connectors
商标名: FLECTO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flecto浮动连接器

Harwin Flecto Floating Connectors are ideal for high-performance applications with multiple micro-pitch interconnects. These connectors are designed to provide movement in the male connector's X, Y, and Z axis, allowing for added location tolerance. Flecto connectors feature low-stress mating connections with mated heights up to 29.9mm nominal, and the mating area of the male connector can move by up to ±0.8mm from the centerline. This design compensates for positional misalignment across multiple connectors, eases any stresses from misalignment, and helps maintain the contact force over time. Harwin Flecto Floating Connectors are suitable for factory automation, electric vehicles, LED displays, and security cameras.

库存量: 475

库存:
475 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.9343 ¥41.93
¥35.6515 ¥356.52
¥33.4141 ¥835.35
¥31.8434 ¥1,592.17
¥30.3518 ¥3,035.18
¥28.4534 ¥7,113.35
¥26.8827 ¥14,785.49
¥24.8148 ¥27,296.28
¥23.8995 ¥65,723.63