G125-2245096F5

Harwin
855-G125-2245096F5
G125-2245096F5

制造商:

说明:
集管和线壳 Gecko-SL 25+25 Pos. Female Receptacle DIL Straight Cable Housing, Screw-Lok Reverse Fix Rear Panel Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
Wire Housings
50 Position
1.25 mm (0.049 in)
2 Row
Panel Mount
Crimp
Straight
Gecko-SL
GECKO
- 65 C
+ 150 C
商标: Harwin
外壳颜色: Green
外壳材料: Polyamide (PA)
绝缘电阻: 10 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 10
子类别: Headers & Wire Housings
电压额定值: 450 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gecko Rear-Panel Mounts

Harwin Gecko Rear-Panel Mounts are simple to include in new or current designs and are fully compatible with existing Harwin high-reliability connectors. The Gecko panel mounts are for cable-to-panel mating and feature cable housings with stainless steel screw-locks with extended lugs, enabling mounting on the rear of the panel or enclosure wall. The Gecko-SL series is for signal-only housings with 1.25mm pitch and up to 50 contacts, while the Gecko-MT series is for mixed power and signal housings and 2 or 4 power contacts. Harwin Gecko Rear-Panel Mounts are ideal for aviation, unmanned aerial vehicle (UAV), communications, and defense and security applications.

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

高可靠性连接器解决方案

Harwin高可靠性连接器解决方案包括用于可靠、高性能连接的创新产品,能够更进一步地优化尺寸、重量和功率 (SWaP)。这些产品在非常恶劣的冲击、振动和温度条件下依然具有出色的性能。这些连接器解决方案提供多种高可靠性互联系列,如Gecko(1.25mm脚距)、Datamate(2mm和4mm脚距)、M300(3mm脚距)和Kona(8.5mm脚距)。Harwin高可靠性连接器解决方案专为航空、航天、国防、赛车、医疗和高端工业应用等不允许出现故障的挑战性环境而设计。

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。

库存量: 44

库存:
44 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥126.9668 ¥126.97
¥119.441 ¥1,194.41
¥114.808 ¥2,296.16
¥110.2654 ¥5,513.27
¥91.6543 ¥9,165.43
¥85.9365 ¥17,187.30
¥81.8007 ¥40,900.35
¥77.9135 ¥77,913.50