H2170-01

Harwin
855-H2170-01
H2170-01

制造商:

说明:
电路板硬件 - PCB H21 1mm Power Connector F Assembly

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 电路板硬件 - PCB
RoHS:  
REACH - SVHC:
Pins
Terminal Pin, Swage Mount
13.21 mm
1.78 mm
Brass
商标: Harwin
产品类型: Circuit Board Hardware - PCB
系列: H21
工厂包装数量: 1000
子类别: Hardware
单位重量: 71 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB Sockets

Harwin PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.

库存量: 4,136

库存:
4,136
可立即发货
在途量:
15,000
预期 2026/11/19
7,000
预期 2027/1/5
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.6386 ¥3.64
¥2.7459 ¥27.46
¥2.26 ¥226.00
¥2.0566 ¥1,028.30