M50-3800742

Harwin
855-M50-3800742
M50-3800742

制造商:

说明:
集管和线壳 ARCHER Male IDC Connector Double Row, 7 Pos

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
Headers
Ribbon Cable
14 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
M50
ARCHER
30 AWG
- 40 C
+ 105 C
Bulk
商标: Harwin
触点材料: Phosphor Bronze
电流额定值: 500 mA
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Polybutylene Terephthalate (PBT)
绝缘电阻: 1 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 44
子类别: Headers & Wire Housings
单位重量: 408 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。

库存量: 23

库存:
23
可立即发货
在途量:
572
预期 2027/2/9
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.0297 ¥29.03
¥28.2839 ¥282.84
¥22.2497 ¥556.24
¥20.5095 ¥1,804.84
¥19.6846 ¥5,196.73
¥18.6111 ¥9,826.66
¥17.7862 ¥17,999.63
¥15.8765 ¥79,636.52