M80-4181098

Harwin
855-M80-4181098
M80-4181098

制造商:

说明:
集管和线壳 Datamate J-Tek 2X5 FML CRIMP MOLD SLOTTED HEX JACKSCRW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
Wire Housings
Receptacle Housing
10 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
J-Tek
Datamate
- 55 C
+ 125 C
商标: Harwin
可燃性等级: UL 94 V-0
外壳颜色: Black
胶壳接口类型: Female
外壳材料: Polyphenylene Sulfide (PPS)
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
单位重量: 1.014 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datamate T-Contact 2mm-Pitch Connectors

Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.

Datamate连接器

Harwin Datamate连接器由高可靠性/高性能2mm间距连接器组成,可承受恶劣环境中的振动、冲击和极端温度。这些Datamate连接器采用Harwin的高可靠性四指铍铜接触技术,即使在极其恶劣的条件下也能确保连接的完整性,不会丢失数据。Harwin Datamate连接器具有100G抗冲击、40G抗碰撞和10G抗振动能力,并能在-55°C至+125°C的极端温度下工作。

库存量: 335

库存:
335
可立即发货
在途量:
758
预期 2026/11/10
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.8069 ¥92.81
¥78.8288 ¥788.29
¥73.8681 ¥1,846.70
¥70.3877 ¥3,519.39
¥66.9977 ¥6,699.77
¥62.7828 ¥15,695.70
¥59.7996 ¥29,899.80
¥56.9068 ¥56,906.80