M80-7881405

Harwin
855-M80-7881405
M80-7881405

制造商:

说明:
电源到板 Datamate L-Tek L-Tek 2 X 6 FM CRIMP XSM BORE 28-32 AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 电源到板
RoHS:  
Power to the Board
Socket (Female)
3 A
360 V
14 Position
Cable Mount / Free Hanging
Crimp
2 mm
L-Tek
Datamate
商标: Harwin
触点材料: Brass
触点电镀: Gold
外壳颜色: Black
外壳材料: Polyamide (PA)
绝缘电阻: 1 GOhms
最大工作温度: + 125 C
最小工作温度: - 55 C
安装角: Straight
排数: 2 Row
产品: Headers
工厂包装数量: 1
子类别: Power Connectors
单位重量: 1.454 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

L-Tek Extra Small Bore Crimp Connector

Harwin has expanded its line of L-Tek Crimp Connectors to include the extra small bore crimp connectors. Designed to accommodate wire sizes 28AWG to 32AWG, the extra small bore crimp connectors allow designers to use smaller wire gauges in signal applications and thereby reduce the overall weight of equipment. Harwin L-Tek Crimp Connectors provide a high performance, high reliability connector system for applications used in in harsh environments where high vibration, shock and extremes of temperature are experienced. These connectors offer a current rating of 3.3A in isolation, 3A on all contacts simultaneously, 25mΩ max. contact resistance, and a durability rating of 500 cycles in an operating temperature range of -55°C to +125°C. L-Tek Crimp Connectors are well-suited for soldier-mounted audio, video and data communications, aircraft communication systems, navigation systems, UAVs, and other robotic equipment.

Datamate连接器

Harwin Datamate连接器由高可靠性/高性能2mm间距连接器组成,可承受恶劣环境中的振动、冲击和极端温度。这些Datamate连接器采用Harwin的高可靠性四指铍铜接触技术,即使在极其恶劣的条件下也能确保连接的完整性,不会丢失数据。Harwin Datamate连接器具有100G抗冲击、40G抗碰撞和10G抗振动能力,并能在-55°C至+125°C的极端温度下工作。

库存量: 71

库存:
71 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥105.7906 ¥105.79
¥89.9141 ¥899.14
¥84.2076 ¥2,105.19
¥80.23 ¥4,011.50
¥76.3428 ¥7,634.28
¥71.6307 ¥17,907.68
¥68.1616 ¥34,080.80
¥64.9298 ¥64,929.80