M80-8682022

Harwin
855-M80-8682022
M80-8682022

制造商:

说明:
集管和线壳 Datamate L-Tek 10+10 POS DIL MALE R/A UNLATCHED TIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS: N
REACH - SVHC:
Headers
20 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Pin (Male)
Gold
L-Tek
Datamate
商标: Harwin
触点材料: Phosphor Bronze
电流额定值: 3 A
外壳颜色: Black
外壳材料: Polyester
产品类型: Headers & Wire Housings
工厂包装数量: 10
子类别: Headers & Wire Housings
电压额定值: 120 V
单位重量: 1.138 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate连接器

Harwin Datamate连接器由高可靠性/高性能2mm间距连接器组成,可承受恶劣环境中的振动、冲击和极端温度。这些Datamate连接器采用Harwin的高可靠性四指铍铜接触技术,即使在极其恶劣的条件下也能确保连接的完整性,不会丢失数据。Harwin Datamate连接器具有100G抗冲击、40G抗碰撞和10G抗振动能力,并能在-55°C至+125°C的极端温度下工作。

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 320   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥41.4371 ¥13,259.87
¥38.5443 ¥19,272.15
¥36.9736 ¥36,973.60
¥36.4764 ¥72,952.80

RoHS 版本

Harwin M80-8412042
Harwin
集管和线壳 Datamate L-Tek 10+10 POS DIL MALE R/A LATCHED TIN/LD