M80-8980405

Harwin
855-M80-8980405
M80-8980405

制造商:

说明:
电源到板 Datamate L-Tek 4 SIL F/CRMP CONN SELL X 10

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 电源到板
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
300 V
4 Position
Cable Mount / Free Hanging
Crimp
2 mm
+ 125 C
Wire Housings
L-Tek
Datamate
商标: Harwin
触点材料: Beryllium Copper
触点电镀: Gold
外壳材料: Polyester
最小工作温度: - 55 C
排数: 1 Row
工厂包装数量: 1
子类别: Power Connectors
单位重量: 1.361 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate连接器

Harwin Datamate连接器由高可靠性/高性能2mm间距连接器组成,可承受恶劣环境中的振动、冲击和极端温度。这些Datamate连接器采用Harwin的高可靠性四指铍铜接触技术,即使在极其恶劣的条件下也能确保连接的完整性,不会丢失数据。Harwin Datamate连接器具有100G抗冲击、40G抗碰撞和10G抗振动能力,并能在-55°C至+125°C的极端温度下工作。

Datamate Trio-Tek Connectors

Harwin Datamate Trio-Tek Connectors feature two hardware mating options. The 101Lok Hardware is a fast spring-action push and turn bayonet style hardware and the standard jackscrew hardware secures with a turn. The contact features a triangular form that simplifies the insertion of contacts into the housing. These 2mm-pitch connectors require no special tools, can be hand- or auto-crimped, and are highly reliable for wire-to-board applications. Constructed of high-temperature thermoplastic mold material, Harwin Datamate Trio Tek Connectors are durable for 500 operations at an operating temperature of -55°C to +125°C. These connectors provide 3A per contact, and up to 50 contacts are available.

库存量: 4,441

库存:
4,441
可立即发货
在途量:
3,010
预期 2026/12/22
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.9338 ¥31.93
¥27.2104 ¥272.10
¥24.3176 ¥607.94
¥23.165 ¥2,316.50
¥21.6734 ¥5,418.35
¥20.679 ¥10,339.50
¥19.7637 ¥19,763.70
¥19.6846 ¥49,211.50
¥18.4416 ¥92,208.00