M80-9452402

Harwin
855-M80-9452402
M80-9452402

制造商:

说明:
集管和线壳 Datamate M80 12+12 WAYM HORZ 3MM TAIL W/JS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 集管和线壳
RoHS:  
Accessories
24 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
M80
Datamate
- 55 C
+ 125 C
商标: Harwin
外壳颜色: Nickel
胶壳接口类型: Female
外壳材料: Aluminum
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Datamate连接器

Harwin Datamate连接器由高可靠性/高性能2mm间距连接器组成,可承受恶劣环境中的振动、冲击和极端温度。这些Datamate连接器采用Harwin的高可靠性四指铍铜接触技术,即使在极其恶劣的条件下也能确保连接的完整性,不会丢失数据。Harwin Datamate连接器具有100G抗冲击、40G抗碰撞和10G抗振动能力,并能在-55°C至+125°C的极端温度下工作。

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

Datamate Metal Backshells

Harwin Datamate Metal Backshells prevent electromagnetic interference (EMI) and radio frequency interference (RFI) thanks to the aluminum alloy construction with electroless nickel plating. The series is designed for use with J-Tek and Mix-Tek connectors. The metal backshells offer an RF attenuation rating of 10kHz to 400MHz at >30dBs for existing designs and new builds. The female backshells feature a single large elliptical straight cable-entry port that accepts signal, power, and coax cable for varied requirements. Vertical and horizontal male PCB-mount and panel-mount configurations are available for a fully shielded solution. Horizontal PCB-mount backshells are compatible with through-board and SMT terminations and can be assembled any time after the connector is mounted to the board. Harwin Datamate Metal Backshells are ideal for aviation, industrial, defense, and security applications.

高可靠性连接器解决方案

Harwin高可靠性连接器解决方案包括用于可靠、高性能连接的创新产品,能够更进一步地优化尺寸、重量和功率 (SWaP)。这些产品在非常恶劣的冲击、振动和温度条件下依然具有出色的性能。这些连接器解决方案提供多种高可靠性互联系列,如Gecko(1.25mm脚距)、Datamate(2mm和4mm脚距)、M300(3mm脚距)和Kona(8.5mm脚距)。Harwin高可靠性连接器解决方案专为航空、航天、国防、赛车、医疗和高端工业应用等不允许出现故障的挑战性环境而设计。

库存量: 2

库存:
2 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥989.6088 ¥989.61
¥841.1381 ¥8,411.38
¥788.5366 ¥19,713.42
¥750.9754 ¥37,548.77
¥715.1657 ¥71,516.57