M80-FC325F1-04-0150L

Harwin
855-M80FC325F104150L
M80-FC325F1-04-0150L

制造商:

说明:
矩形电缆组件 Datamate J-Tek 1X4 FML POWER SINGLE 10 AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: 矩形电缆组件
RoHS:  
REACH - SVHC:
J-Tek
Discrete Wire Cable Assemblies
Socket
4 Position
No Connector
Female
150 mm
12 AWG
20 A
商标: Harwin
产品类型: Rectangular Cable Assemblies
工厂包装数量: 1
子类别: Cable Assemblies
商标名: Datamate
单位重量: 22.060 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.

高可靠性连接器解决方案

Harwin高可靠性连接器解决方案包括用于可靠、高性能连接的创新产品,能够更进一步地优化尺寸、重量和功率 (SWaP)。这些产品在非常恶劣的冲击、振动和温度条件下依然具有出色的性能。这些连接器解决方案提供多种高可靠性互联系列,如Gecko(1.25mm脚距)、Datamate(2mm和4mm脚距)、M300(3mm脚距)和Kona(8.5mm脚距)。Harwin高可靠性连接器解决方案专为航空、航天、国防、赛车、医疗和高端工业应用等不允许出现故障的挑战性环境而设计。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
46
预期 2026/12/8
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥713.0526 ¥713.05