S0991-46R

Harwin
855-S0991-46R
S0991-46R

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 S09 EMC Shield Can Clip 0.2-.03MM Thick Cans

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Harwin
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
Shield Clip
SMD/SMT
1.28 mm
0.8 mm
0.25 mm
S09
Reel
Cut Tape
MouseReel
商标: Harwin
材料: Stainless Steel
工厂包装数量: 15000
子类别: EMI/RFI
商标名: EMC Shielding
单位重量: 35 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326901990
TARIC:
7415290000
CAHTS:
8536690020
USHTS:
7326908688
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMC Shield Can Clips

Harwin EMC Shield Can Clips are SMT devices offering a fast solution for assembling RFI shields to PCBs. Combining Shield Clips with Shield Cans eliminates the need for manual soldering, simplifying production and decreasing assembly costs. Clips are secured to the board during reflow, while cans are easily pushed into position during a secondary operation. This process removes the risk of creating hot spots from manual soldering. The clips provide a straightforward and easy-to-use board-level shielding solution, which simplifies rework, testing, and cleaning. 

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。

EMC屏蔽解决方案

Harwin EMC屏蔽解决方案包括各种表面安装屏蔽固定夹、兼容屏蔽罩和弹簧触点,可解决各种EMI/RFI和接地问题。SMT元件采用卷带封装,不仅可实现自动化装配,还可降低生产成本。屏蔽罩和固定夹无需手动焊接,从而简化了生产并提高了可靠性。弹簧触点可防止RFI噪声,并在需要电气或接地连接时提供设计灵活性。

库存量: 334,277

库存:
334,277 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按15000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.7346 ¥2.73
¥2.3278 ¥23.28
¥2.1922 ¥54.81
¥2.0114 ¥201.14
¥1.8984 ¥474.60
¥1.808 ¥904.00
¥1.7402 ¥1,740.20
¥1.6159 ¥4,039.75
¥1.469 ¥7,345.00
整卷卷轴(请按15000的倍数订购)
¥1.469 ¥22,035.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩