FTX30-0700T-42-UNV

Hatch Lighting
837-FTX30-0700T42UNV
FTX30-0700T-42-UNV

制造商:

说明:
LED电源 30W 20-42Vdc 700mA Max, CC Tri-Dim Rectangular case with side leads

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hatch Lighting
产品种类: LED电源
RoHS:  
Constant Current (CC)
350 mA to 700 mA
20 VDC to 42 VDC
30 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
85 mm (3.346 in)
41 mm (1.614 in)
28 mm (1.102 in)
Industrial
Foundation
商标: Hatch Lighting
尺寸: 85 mm x 41 mm x 28 mm
最大工作温度: + 85 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 50
子类别: Power Supplies
单位重量: 175.767 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Foundation Programmable Constant Current Drivers

Hatch Foundation Programmable Constant Current Drivers are UL-listed, class P devices engineered for high-performance lighting systems. These precision LED drivers are programmable and designed to meet strict performance standards and elevate lighting applications. The class 2 output and high-power density ensure optimal performance, while the enhanced thermal management provides longevity and reliability. The series offers tri-dim capabilities with 1% dimming for forward phase, reverse phase, and 0 to 10V systems for customizable ambiance. The dim-to-off feature adds convenience and energy efficiency. The LED drivers have a universal input range of 120V to 277V, and the bottom-feed option ensures seamless installation. 

库存量: 29

库存:
29 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥374.6176 ¥374.62
¥367.0127 ¥1,835.06
¥339.4633 ¥3,394.63
¥326.4005 ¥8,160.01
¥307.8685 ¥15,393.43
¥303.7327 ¥30,373.27
¥291.8225 ¥72,955.63
500 报价