LC25-0700P-120-Q

Hatch Lighting
837-LC25-0700P-120-Q
LC25-0700P-120-Q

制造商:

说明:
LED电源 LED电源, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hatch Lighting
产品种类: LED电源
RoHS:  
Constant Current (CC)
700 mA
12 VDC to 36 VDC
25 W
120 VAC
With Dimming
1 Output
Chassis Mount
78 mm (3.071 in)
79.8 mm (3.142 in)
25.4 mm (1 in)
Industrial
L Series Constant Current LED Drivers
IP66
商标: Hatch Lighting
尺寸: 79.8 mm x 25.4 mm x 78 mm
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 50
子类别: Power Supplies
单位重量: 3.629 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

L-Series Constant Current/Voltage LED Drivers

Hatch L-Series LED Drivers are available in constant current and constant voltage versions. The constant current LED drivers offer an extensive range of output currents, power ratings, case sizes, and dimming options. The constant voltage LED drivers are available in a variety of output wattages and voltages, including popular configurations, for both indoor and outdoor applications. Hatch L-Series LED Drivers are either UL recognized or UL listed Class P, and most wattage levels have IP66 or IP67 protection options.

库存量: 126

库存:
126 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥297.529 ¥297.53
¥273.6295 ¥1,368.15
¥263.1996 ¥2,632.00
¥250.0464 ¥6,251.16
¥233.1755 ¥11,658.78
¥229.1188 ¥22,911.88
¥218.5307 ¥54,632.68
500 报价