LSP4-UNV

Hatch Lighting
837-LSP4-UNV
LSP4-UNV

制造商:

说明:
LED保护设备 LED保护设备, 120VAC-277VAC, 10kA/20kA, Compact Design

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hatch Lighting
产品种类: LED保护设备
RoHS:  
Surge Protection Devices
Bulk
商标: Hatch Lighting
高度: 15 mm
长度: 115 mm
最大工作温度: + 85 C
产品: LED Protectors
产品类型: LED Protectors
工厂包装数量: 100
子类别: LED Protectors
类型: Single Phase
宽度: 25 mm
单位重量: 56.699 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536308000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surge Protection Devices

Hatch Surge Protection Devices are designed to provide an additional level of protection against power line disturbances in industrial, commercial, and residential applications. These parallel-type SPDs are available in 10kA or 20kA protection levels with 120V to 277V or 347V to 480V input voltage. They are Type 4CA or Type 5 SPDs and recognized to UL 1449 with protection for line-neutral, line-ground, and neutral-ground connections. Hatch Surge Protection Devices offer a flat, slim profile with a single-screw mounting feature, enabling design flexibility and easy integration into LED, HID, and fluorescent fixtures. These SPDs are suitable for factory installation or field replacement.

库存量: 125

库存:
125 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥131.2721 ¥131.27
¥102.0729 ¥1,020.73
¥84.0381 ¥4,201.91
¥78.1621 ¥7,816.21
¥70.9753 ¥35,487.65