RL12-15BF-LED-277

Hatch Lighting
837-RL12-15BF-LED277
RL12-15BF-LED-277

制造商:

说明:
LED Drivers Power Supplies LED电源, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hatch Lighting
产品种类: LED驱动器电源
RoHS:  
1.3 A
12 VAC
15 W
277 VAC
Without Dimming
1 Output
Chassis Mount
69.088 mm (2.72 in)
33.02 mm (1.3 in)
20.32 mm (0.8 in)
Industrial
RL
商标: Hatch Lighting
最大工作温度: + 90 C
最小工作温度: - 20 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 100
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

RL Series AC LED Drivers

Hatch RL Series AC LED Drivers are specially designed for use with AC LED lamps and halogen lamps and offer improved dimming quality. These latest generation devices support a high number of lamps per circuit, making them suitable for new designs and installations. The RL series is available in 15W, 30W, and 60W models with side lead or bottom feed configurations. Other features include 120V or 277V AC input voltage with 2W/120V or 5W/277V minimum load. Hatch RL Series AC LED Drivers are suitable for dry and damp locations.

库存量: 122

库存:
122 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
数量大于122的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥187.1054 ¥187.11
¥172.9578 ¥864.79
¥164.5167 ¥1,645.17
¥156.3355 ¥3,908.39
¥150.3804 ¥7,519.02
¥140.0409 ¥14,004.09
¥137.3063 ¥27,461.26
¥132.0179 ¥66,008.95