156-02468

HellermannTyton
329-156-02468
156-02468

制造商:

说明:
线缆扎带固定座 PA66HIRHS, BLACK, 1000/CTN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HellermannTyton
产品种类: 线缆扎带固定座
RoHS:  
T120
Cable Ties with Mounts
Screw Mount
Polyamide (PA)
15 in
385 mm
0.3 in
7.6 mm
Black
M6
商标: HellermannTyton
产品类型: Cable Tie Mounts
螺丝/螺纹大小: M6
工厂包装数量: 1000
子类别: Wire & Cable Management
抗拉强度: 120 lbs
零件号别名: 089306420941
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris. 

供货情况

库存:
6,000 可于 5 天后发货
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥22.7469 ¥22,746.90
¥22.0802 ¥44,160.40